GCB85DHRD

Heilind Number:SULGCB85DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHRD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB85DHRD

Detailed Description

Introducing the GCB85DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 85 contacts each, this connector offers reliable connectivity in compact spaces. Featuring female gender and a clearance hole mount type, it ensures secure attachment to PCBs. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at up to 300 VAC and 1 A, with an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), it offers easy installation and space-saving benefits. The termination method using card extender and termination plating of matte tin ensure durability and longevity. Perfect for use in aerospace, defense, and other high-reliability applications, the GCB85DHRD is the ultimate solution for your connectivity needs.