| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB85DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 170 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 170 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB85DHRN |
GCB85DHRN
| Heilind Number: | SULGCB85DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB85DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB85DHRN, a high-performance 170-position female connector designed for seamless board-to-board PCB connectivity. Crafted with precision, this connector features PA9T and Phosphor Bronze construction with Gold plating, ensuring reliable power transmission at 1A and 300VAC. Its Hairpin contact type and Straddle orientation guarantee secure and efficient signal transfer, while the 1.27mm pitch and 4.06mm tail length provide optimal connectivity in any application. With a wide operating temperature range of -65 to 125°C and matte Tin termination plating, this connector is built to withstand harsh environments. Perfect for industrial and electronic devices, the GCB85DHRN sets a new standard in performance and durability for your PCB connectivity needs.

