GCB85DHRT

Heilind Number:SULGCB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB85DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB85DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULGCB85DHRT

Detailed Description

Featuring a robust construction for reliable performance, the GCB85DHRT is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 170 positions across two rows, this connector offers efficient connectivity in compact spaces. Its female gender and threaded mount type ensure secure installation, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 4.06mm (.16in) and a low profile connector height of 15.49mm (.61in), it facilitates easy integration into electronic systems. Reliable and durable, the GCB85DHRT is the ideal choice for high-performance PCB connections.