GCB86DKBS-S1176

Heilind Number:SULGCB86DKBS-S1176
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB86DKBS-S1176
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB86DKBS-S1176
Pitch:0.1 in
Gender:Female
Voltage:225 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.185 in, 4.7 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.375 in, 9.53 mm
Contact Plating:Gold
Connector Height:1.238 in, 31.43 mm
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:172
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:225 VAC
Number of Contacts:172
SKU:SULGCB86DKBS-S1176

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCB86DKBS-S1176, is designed for high-performance board-to-board PCB connections. Featuring a dual-row configuration with a side-hole mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm (1.27mm) and voltage rating of 225VAC, it can accommodate demanding applications. The cantilever contact type and right-angle orientation make it suitable for compact designs. Offering 172 positions and a tail length of 4.7mm (.185in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable in harsh environments. Its matte tin termination plating and compact dimensions of 31.43mm (1.238in) in height and .375in (9.53mm) in width meet industry standards. Perfect for industrial and electronic devices, this connector is a vital component for ensuring seamless PCB connections.