GCB90DHAD

Heilind Number:SULGCB90DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHAD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHAD

Detailed Description

The GCB90DHAD is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The connector, designed for a right-angle orientation with two rows of 180 positions, offers secure and space-saving connections on PCBs. Its clearance hole mount type and thru-hole termination method make installation easy and convenient. With a pitch of 1.27mm (.05in) and operating temperature range of -65 to 125°C, it guarantees performance in varied environmental conditions. The Matte Tin termination plating further enhances its reliability. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust, ideal for demanding industrial and commercial settings. Whether used in telecommunications, aerospace, or consumer electronics, the GCB90DHAD ensures seamless signal transmission and power delivery, making it a vital component in modern electronic systems.