GCB90DHAN

Heilind Number:SULGCB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DHAN

Detailed Description

The GCB90DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this female connector offers reliable connectivity in a compact form factor. Constructed with PA9T and precision-machined Phosphor Bronze contacts plated with gold, it ensures excellent signal transmission and corrosion resistance. The Hairpin contact type and right-angle orientation facilitate easy and secure mating. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees robust mechanical and electrical connections. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a space-saving solution without compromising on performance. The GCB90DHAN is ideal for applications in aerospace, telecommunications, and industrial electronics where reliability is paramount.