GCB90DHAR

Heilind Number:SULGCB90DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHAR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHAR

Detailed Description

Introducing the GCB90DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a low-profile right-angle orientation and a compact size, it optimizes space utilization on PCBs. The two-row design with 180 positions and a pitch of 1.27mm facilitates high-density connections. Its metal board lock mount type and through-hole termination method guarantee secure and stable attachment. Rated for 300VAC and operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability. Perfect for telecommunications, industrial, and aerospace applications, the GCB90DHAR sets a new standard in connectivity.