GCB90DHAS

Heilind Number:SULGCB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DHAS

Detailed Description

Introducing the GCB90DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of Hairpin contacts, each with a pitch of 1.27mm (.05in), it offers a total of 180 positions for seamless connectivity. The Right Angle orientation and Side Hole mount type facilitate easy installation, while Thru Hole termination ensures secure PCB attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. Its compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability, meeting the highest industry standards. Trust the GCB90DHAS for efficient and durable board-to-board connections in your projects.