GCB90DHAT

Heilind Number:SULGCB90DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DHAT

Detailed Description

The GCB90DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, it ensures secure and reliable connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The right-angle orientation and hairpin contact type make it suitable for compact designs. With 180 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm in width and 23.24mm in height make it ideal for space-constrained applications. With matte tin termination plating, it ensures easy soldering onto PCBs. Designed for reliability, the GCB90DHAT is a top choice for industrial and electronic systems.