GCB90DHBN

Heilind Number:SULGCB90DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHBN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHBN

Detailed Description

GCB90DHBN is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and a right-angle orientation, it offers secure and reliable connectivity in tight spaces. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and corrosion resistance, while the thru-hole termination method allows for easy and durable installation. Rated for 300 VAC and 1 A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Its hairpin contact type and 1.27mm pitch provide precise and efficient connections. The matte tin termination plating enhances durability. Measuring 9.4mm in width and 23.24mm in height, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the GCB90DHBN is a top choice for engineers looking for quality board-to-board connectors.