GCB90DHBR

Heilind Number:SULGCB90DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHBR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHBR

Detailed Description

Introducing the GCB90DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable signal transmission. Boasting an amperage rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The female gender, right-angle orientation, and metal board lock mount type offer versatile installation options. With two rows and 180 positions on a 1.27mm pitch, it facilitates complex board-to-board connections with ease. Gold-plated hairpin contacts and matte tin termination guarantee optimal conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. At 23.24mm height and 9.4mm width, this connector provides a compact yet efficient solution for your PCB interconnection needs. The GCB90DHBR is the epitome of quality and performance in the realm of electronic connectors, making it a must-have component for your next project.