GCB90DHBS

Heilind Number:SULGCB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHBS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHBS

Detailed Description

Introducing the GCB90DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction with gold contact plating, ensuring reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it offers robust connectivity. The connector's two rows and 180 positions provide ample space for intricate PCB layouts. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 9.4mm width and 23.24mm height, it saves valuable space on the PCB. Trust the GCB90DHBS for secure and efficient board-to-board connections in your electronic devices.