GCB90DHFD

Heilind Number:SULGCB90DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHFD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHFD

Detailed Description

Introducing the GCB90DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this female connector ensures reliable signal transmission with an amperage rating of 1A and a voltage capacity of 300 VAC. With two rows of Hairpin contacts, each spaced at a pitch of 1.27mm, it offers a total of 180 positions for seamless integration. The surface mount termination method, along with a tail length of 2.54mm, facilitates easy installation onto PCBs. Operating flawlessly in harsh environments, this connector is built to withstand temperatures ranging from -65 to 125°C. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Compliant with RoHS regulations, the GCB90DHFD guarantees both performance and environmental responsibility, making it a top choice for advanced electronic setups.