GCB90DHFN

Heilind Number:SULGCB90DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHFN

Detailed Description

Introducing the GCB90DHFN, a high-performance PA9T and Phosphor Bronze female connector designed for precision applications. With a compact pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows and 180 positions, it offers ample connectivity options while its surface mount termination method and gold-plated contacts guarantee efficient signal transfer. The contact material's high conductivity and the connector's straight orientation further enhance performance. With a tail length of 2.54mm (.1in) and a low operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Whether used in board-to-board or card edge connections, the GCB90DHFN excels in both commercial and industrial settings, making it a versatile choice for your connectivity needs.