GCB90DHFR

Heilind Number:SULGCB90DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHFR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHFR

Detailed Description

This PA9T & Phosphor Bronze Female Connector, with the SKU GCB90DHFR, offers reliable board-to-board connectivity in electronic assemblies. Featuring a 1A amperage rating and two rows for enhanced functionality, it is designed for surface mount installation with a durable metal board lock mount type. The Phosphor Bronze contacts with gold plating ensure optimal signal transmission, while the hairpin contact type and 1.27mm pitch guarantee secure connections. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its 180 positions and 2.54mm tail length provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB assemblies. The termination plating with matte tin further enhances its durability. A versatile choice for high-quality interconnect solutions, this connector is ideal for use in various industries.