GCB90DHFT

Heilind Number:SULGCB90DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHFT

Detailed Description

The GCB90DHFT is a high-performance PA9T and Phosphor Bronze female connector designed for demanding board-to-board PCB applications. With a pitch of 1.27mm (.05in) and operating at a voltage of 300VAC, this connector ensures reliable power transmission. Featuring two rows and 180 positions, it offers ample connectivity options. The surface mount termination method and threaded mount type guarantee secure attachment. Gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances solderability. Ideal for use in industrial and electronic devices, this connector meets the highest quality standards.