GCB90DHHD

Heilind Number:SULGCB90DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DHHD

Detailed Description

Introducing the GCB90DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a short contact pitch of 1.27mm (.05 in) and a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 180 positions, is ideal for high-density PCB layouts. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. Rated for 300VAC and with an operating temperature range of -65 to 125°C, it meets stringent industrial standards for durability. The straight orientation and hairpin contact type facilitate easy mating and ensure a secure connection. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it offers a compact solution without compromising on performance. The matte tin termination plating provides corrosion resistance, making it suitable for a wide range of applications. Whether in aerospace, telecommunications, or industrial equipment, the GCB90DHHD delivers uncompromising quality and performance.