GCB90DHHN

Heilind Number:SULGCB90DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHHN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHHN

Detailed Description

Introducing the GCB90DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring 180 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector, with Phosphor Bronze contacts plated with Gold, ensures excellent signal transmission with a maximum current rating of 1A and a voltage rating of 300VAC. Its thru-hole termination method and straight orientation make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, and RoHS compliant, this connector guarantees durability and environmental friendliness. Suitable for use in various industries, from aerospace to telecommunications, the GCB90DHHN is a top choice for professionals seeking high-quality connectivity solutions.