GCB90DHLD

Heilind Number:SULGCB90DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHLD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHLD

Detailed Description

Introducing the GCB90DHLD, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable signal transmission in demanding environments. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it offers exceptional versatility for various applications. The Hairpin contact type and Thru Hole termination method guarantee secure and efficient assembly. With a straight orientation, 180 positions, and a tail length of 4.06mm (.16in), it provides ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, measuring just 15.49mm (.61in) in height and 9.4mm (.37in) in width, make it suitable for space-constrained designs. The matte tin termination plating ensures long-lasting performance. Whether you're working on telecommunications, aerospace, or industrial equipment, the GCB90DHLD is the perfect choice for seamless connectivity.