| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB90DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB90DHLN |
GCB90DHLN
| Heilind Number: | SULGCB90DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB90DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB90DHLN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a compact form factor and two rows of 90 female contacts, this component ensures efficient signal transmission in tight spaces. Featuring durable PA9T housing and gold-plated phosphor bronze contacts, it guarantees reliable performance even in demanding environments. The hairpin contact design and thru-hole termination method offer secure and stable connections. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the stringent requirements of modern electronic systems. Operating temperature range from -65 to 125°C makes it suitable for a wide range of applications. Trust the GCB90DHLN for seamless and durable board-to-board connections in your electronic designs.

