GCB90DHLT

Heilind Number:SULGCB90DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHLT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHLT

Detailed Description

Introducing the GCB90DHLT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows for efficient data transmission, with a threaded mount type ensuring secure installation. The termination method through hole, contact material of phosphor bronze, and gold plating guarantee reliable conductivity. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it offers precision and safety. The hairpin contact type and straight orientation, along with 180 positions, cater to diverse connection needs. Operating between -65 and 125°C, this connector is rugged and durable. Its compact design, with a height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), is ideal for space-constrained environments. Matte tin termination plating adds to its longevity. Whether for industrial or commercial use, the GCB90DHLT is a top choice for high-reliability connectivity solutions.