GCB90DHND

Heilind Number:SULGCB90DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHND
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHND

Detailed Description

The GCB90DHND is a high-performance board-to-board connector featuring PA9T and Phosphor Bronze construction for durability and reliability. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's ideal for a wide range of applications. This female connector offers two rows of hairpin contacts with gold plating, ensuring superior signal transmission. The 1.27mm pitch and 180 positions provide ample connectivity options. Designed for easy installation with a clearance hole mount and thru-hole termination, it guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact size, with a connector height of only 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. The matte tin termination plating adds to its longevity. Overall, the GCB90DHND is a top choice for engineers seeking a high-quality, high-reliability connector solution.