GCB90DHNN

Heilind Number:SULGCB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHNN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHNN

Detailed Description

The GCB90DHNN is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 1.27mm and 180 positions spread across 2 rows, it offers precise and reliable connectivity. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures excellent signal transmission and durability. The Hairpin contact type and Thru Hole termination method further enhance its stability. Operating in a wide temperature range from -65 to 125°C and rated for 300VAC, it is suitable for various industrial environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With Matte Tin termination plating and high-quality materials, the GCB90DHNN guarantees long-term performance, meeting the demands of advanced electronic systems.