| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB90DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB90DHNR |
GCB90DHNR
| Heilind Number: | SULGCB90DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB90DHNR |
| ECAD Model: |
Specifications
Detailed Description
The GCB90DHNR is a high-performance, female board-to-board PCB connector designed for demanding applications. With a rugged metal board lock mount type, it ensures secure and reliable connections in industrial environments. Featuring two rows of contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation allow for easy and efficient mating. With 180 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating ensures long-term stability. This connector is ideal for aerospace, defense, and other hi-rel applications where performance is critical.

