GCB90DHNT

Heilind Number:SULGCB90DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHNT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHNT

Detailed Description

Introducing the GCB90DHNT, a high-performance board-to-board PCB connector designed for precision and reliability. With a contact material of PA9T and phosphor bronze, this connector ensures optimal conductivity in demanding applications. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold contact plating guarantees excellent signal transmission, while the hairpin contact type and straight orientation facilitate easy installation. With 180 positions and a pitch of 1.27mm, it enables seamless PCB connections. Operating at a voltage of 300 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCB90DHNT for your connectivity needs, where performance meets reliability.