GCB90DHRD

Heilind Number:SULGCB90DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHRD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHRD

Detailed Description

GCB90DHRD is a high-quality PA9T & Phosphor Bronze board-to-board connector designed for reliable and efficient electrical connections. Featuring a female gender and two rows, this connector is perfect for secure PCB installations. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts, made of durable phosphor bronze and plated with gold, ensure excellent conductivity and longevity. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets high-performance standards. The hairpin contact type and straddle orientation offer versatility in connectivity. With 180 positions and a tail length of 4.06mm, it accommodates various connection needs. Operating in a wide temperature range from -65 to 125°C, and with a compact connector height of 15.49mm and width of 9.4mm, it is suitable for diverse applications. The termination plating of matte tin adds to its robustness. Overall, the GCB90DHRD is a top choice in board-to-board connectors for its quality construction and high-performance specifications.