GCB90DHRN

Heilind Number:SULGCB90DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DHRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DHRN

Detailed Description

Introducing the GCB90DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 1.27mm and two rows of 90 hairpin contacts, this connector ensures seamless signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Crafted with PA9T and featuring phosphor bronze contacts plated with gold for optimal conductivity, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -65 to 125°C. The connector, tailored for female gender mounting, offers a tail length of 4.06mm and a low-profile height of 15.49mm, making it ideal for compact systems. Its straddle orientation and termination method via card extender provide easy integration, while matte tin plating ensures durability. Perfect for high-reliability applications, this connector is a vital component in ensuring seamless connectivity on PCBs.