| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB90DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 180 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB90DHRT |
GCB90DHRT
| Heilind Number: | SULGCB90DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB90DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB90DHRT, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features two rows with 180 positions, each crafted with PA9T housing and Phosphor Bronze contacts plated in Gold for optimal conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it ensures seamless power transmission in demanding applications. The termination method, Card Extender, guarantees secure and efficient connectivity. Designed for rugged environments, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact form factor, with a height of just 15.49mm and width of 9.4mm, offers versatility in PCB layouts. Trust the GCB90DHRT for superior performance in aerospace, defense, and industrial electronics.

