GCB90DYFD

Heilind Number:SULGCB90DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYFD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYFD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GCB90DYFD is a high-performance PCB connector designed for reliability in demanding applications. With an amperage rating of 1A and voltage capacity of 300VAC, this female connector ensures efficient power transmission. Its two rows of contacts, each with 90 positions, offer ample connectivity options on a 1.27mm pitch. The surface mount termination method and cantilever contact type facilitate easy and secure installation, while the matte tin plating enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is suitable for various board-to-board and card edge connection applications. Trust in the GCB90DYFD for robust and dependable connectivity solutions.