GCB90DYFN

Heilind Number:SULGCB90DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYFN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYFN

Detailed Description

Introducing the GCB90DYFN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a straight orientation, this connector is ideal for tight spaces where precision is paramount. Featuring two rows and 180 positions, it offers ample connectivity options. The cantilever contact type, constructed from durable phosphor bronze with gold plating, ensures reliable signal transmission. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The surface mount termination method and matte tin plating guarantee secure and durable attachment to PCBs. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it provides a sleek and efficient solution for your connectivity needs. Trust in the GCB90DYFN for high-performance board-to-board connections in your electronic designs.