| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB90DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB90DYFR |
GCB90DYFR
| Heilind Number: | SULGCB90DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB90DYFR |
| ECAD Model: |
Specifications
Detailed Description
The GCB90DYFR is a high-performance PCB connector designed for reliability in demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and durable connections. Featuring a dual-row, straight orientation with a metal board lock mount type, it offers stability on the PCB. With a pitch of 1.27mm and 180 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and an extreme temperature range of -65 to 125°C, it guarantees performance in harsh environments. The surface mount termination method and matte tin plating make installation easy and efficient. Ideal for hi-rel industries, this connector is a crucial component in ensuring seamless connectivity on electronic boards.

