GCB90DYFT

Heilind Number:SULGCB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYFT

Detailed Description

The GCB90DYFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 180 female contacts, it ensures secure and reliable connections in electronic systems. Constructed with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector offers excellent conductivity and durability. Its cantilever contact type and surface mount termination method make it easy to install on PCBs. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), allows for efficient PCB layout. Matte Tin termination plating ensures optimal solderability. Whether used in telecommunications, industrial control systems, or aerospace applications, the GCB90DYFT guarantees high reliability and performance.