GCB90DYHD

Heilind Number:SULGCB90DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYHD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYHD

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, with SKU GCB90DYHD, features a 1A amperage rating and is designed with a female gender. It boasts two rows of 180 positions, each with a 1.27mm (.05 inch) pitch, ensuring reliable connectivity. The clearance hole mount type and thru-hole termination method make installation a breeze. The contacts are crafted from durable phosphor bronze and plated with gold for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C, this connector offers high reliability in various environments. With a voltage rating of 300VAC, it meets stringent performance standards. The cantilever contact type and straight orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm (.37 inches) in width, it's compact yet efficient. The matte tin termination plating ensures long-term durability. A perfect choice for demanding applications in the aerospace, defense, and industrial sectors.