GCB90DYHN

Heilind Number:SULGCB90DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DYHN

Detailed Description

Introducing the GCB90DYHN, a high-performance PCB connector designed for precision connectivity. With a pitch of 1.27mm (.05 in) and featuring two rows of female ports, this connector offers seamless integration into your circuit board layout. The contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission with low impedance. Operating at a maximum voltage of 300VAC and an amperage of 1A, it is suitable for a wide range of applications. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With 180 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating guarantees durability and stability. Whether in hi-rel or standard applications, the GCB90DYHN is the perfect choice for demanding PCB connectivity needs.