GCB90DYRD

Heilind Number:SULGCB90DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULGCB90DYRD

Detailed Description

Introducing the GCB90DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A amperage rating and 300VAC voltage, it is suitable for power and signal transmission. The female connector has two rows with a clearance hole mount type, making it easy to install. The termination method is card extender, with phosphor bronze contacts plated in gold for optimal conductivity. Each contact is a cantilever type, providing secure connections. With 180 positions and a pitch of 1.27mm, this connector offers high-density interconnection. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. The connector's compact design, with a height of .61 inches and width of .37 inches, saves space on the PCB. Tailored for high-reliability use, the GCB90DYRD is a vital component for any electronic system.