GCB90DYRQ

Heilind Number:SULGCB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYRQ

Detailed Description

Introducing the GCB90DYRQ, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 1.27mm, this connector features two rows of 180 positions, perfect for complex circuitry. The female gender, straddle mount, and cantilever contact type ensure secure and stable connections. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability even in extreme temperatures ranging from -65 to 125°C. Its termination method via card extender with matte tin plating offers easy installation and maintenance. Operating at 300VAC and 1A, this connector is ideal for high-power applications. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, military, or industrial settings, the GCB90DYRQ is a dependable solution for your connectivity needs.