GCB90DYRT

Heilind Number:SULGCB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB90DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB90DYRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB90DYRT

Detailed Description

The GCB90DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage rating of 300VAC. With two rows of 180 positions, it offers ample connectivity options in a compact design. The threaded mount and card extender termination method provide secure attachment, while the gold-plated phosphor bronze contacts ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straddle orientation further enhance its versatility. The matte tin termination plating guarantees long-term durability. With a connector height of .61 inches and a width of 9.4mm, it is space-efficient on the PCB. Overall, the GCB90DYRT is a reliable and high-quality connector for various electronic applications.