GCB91DHBR-S621

Heilind Number:SULGCB91DHBR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHBR-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHBR-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:182
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB91DHBR-S621

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GCB91DHBR-S621, boasts high-performance attributes ideal for advanced electronic applications. With a 1A amperage and 300VAC voltage capacity, it ensures reliable power transmission. Featuring a Female gender, 2 rows with 182 positions, and Metal Board Lock mount type, it guarantees secure connectivity. The Thru Hole termination method, utilizing Phosphor Bronze contacts with Gold plating, offers superior conductivity. At a pitch of 1.27mm, it allows for precise PCB integration. The Hairpin contact type and Right Angle orientation further enhance versatility. Operating in temperatures ranging from -65 to 125°C, it ensures durability in harsh environments. With a compact design (23.24mm height, 9.4mm width), Matte Tin termination plating, and compliance with hi-rel standards, this connector is a top choice for mission-critical systems.