GCB91DHLT-S578

Heilind Number:SULGCB91DHLT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHLT-S578
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHLT-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGCB91DHLT-S578

Detailed Description

Introducing the GCB91DHLT-S578, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Boasting a dual-row configuration with a total of 182 positions on a 1.27mm pitch, it offers ample connectivity in a compact form factor. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage rating of 300VAC, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient without compromising on performance. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCB91DHLT-S578 is a reliable solution for your connectivity needs.