GCB91DHLT-S621

Heilind Number:SULGCB91DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHLT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHLT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGCB91DHLT-S621

Detailed Description

The GCB91DHLT-S621 is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, it ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a maximum voltage of 300VAC, it is suitable for low to medium power applications. The connector, with a threaded mount type and thru-hole termination method, offers secure and stable attachment to PCBs. Its hairpin contact type and 1.27mm pitch allow for efficient signal transfer. With 182 positions spread across 2 rows, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring longevity, it meets high industry standards for performance and reliability. Whether in industrial machinery, telecommunications, or consumer electronics, the GCB91DHLT-S621 excels in delivering seamless connectivity.