GCB91DHRD-S621

Heilind Number:SULGCB91DHRD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHRD-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHRD-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGCB91DHRD-S621

Detailed Description

Introducing SKU GCB91DHRD-S621, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a compact form factor, it boasts two rows of Hairpin contacts in a straddle orientation, offering seamless integration onto PCBs. Operating at amperages of up to 1A and voltages of 300VAC, it is suitable for a wide range of applications. With 182 positions and a 1.27mm pitch, it provides ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantee performance even in harsh environments. Perfect for high-reliability systems, the GCB91DHRD-S621 is a crucial component in modern electronic assemblies.