GCB91DHRT-S621

Heilind Number:SULGCB91DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB91DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB91DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULGCB91DHRT-S621

Detailed Description

GCB91DHRT-S621 features a high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a voltage rating of 300 VAC and amperage of 1 A, this female connector is designed for optimal power transmission. Its 182 positions across 2 rows, with a pitch of 1.27 mm, offer ample connectivity options. The threaded mount and card extender termination method provide secure installation. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating between -65 to 125 °C, it is suitable for a wide range of applications. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a compact size, measuring .37 inches in width and .61 inches in height, it is ideal for space-constrained PCB layouts. Matte tin termination plating ensures durability. This product is classified under hi-rel, making it a dependable choice for critical systems.