GCB92DHAN-S250

Heilind Number:SULGCB92DHAN-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHAN-S250
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHAN-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB92DHAN-S250

Detailed Description

Introducing the GCB92DHAN-S250, a top-of-the-line PA9T & AMP; PHOSPHOR BRONZE connector designed for superior performance in demanding electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector features two rows for efficient connectivity. The termination method is through-hole, ensuring secure and reliable connections. Crafted with precision, the contacts are made of high-quality phosphor bronze with gold plating, guaranteeing optimal conductivity. The pitch of 1.27mm allows for precise alignment, while the hairpin contact type and right-angle orientation further enhance functionality. With 184 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring at .915 inches in height and 9.4mm in width, with matte tin termination plating, this connector is part of the hi-rel category, meeting stringent reliability standards. Perfect for use in board-to-board PCB and card edge connections, the GCB92DHANS250 is a must-have component for high-performance electronic systems.