GCB92DHAT-S250

Heilind Number:SULGCB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHAT-S250
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHAT-S250
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB92DHAT-S250

Detailed Description

Introducing the GCB92DHAT-S250, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows for seamless integration, with a threaded mount type ensuring secure attachment. Its termination method through-hole guarantees stability during operation. Crafted with PA9T and Phosphor Bronze materials, and gold-plated for optimal conductivity, this connector offers a current rating of 1A and voltage capability of 300VAC. With 184 positions and a pitch of 1.27mm, it facilitates intricate connections with ease. The Hairpin contact type and right-angle orientation enhance versatility in assembly layouts. Operating in a wide temperature range from -65 to 125°C, and boasting a connector height of 23.24mm and width of 9.4mm, it suits various application requirements. Additionally, with termination plating in Matte Tin, this connector ensures durability and longevity. Perfect for demanding environments, it falls under the category of high-quality Hi-Rel connectors, making it an ideal choice for aerospace, defense, and industrial applications. Upgrade your electronic systems with the GCB92DHATS250 for seamless connectivity and performance.