GCB92DHAT-S329

Heilind Number:SULGCB92DHAT-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHAT-S329
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHAT-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB92DHAT-S329

Detailed Description

Introducing the GCB92DHAT-S329, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. With a pitch of 1.27mm (.05 in) and accommodating 184 positions across two rows, this connector offers seamless data transmission. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal integrity and durability. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent performance standards. The right-angle orientation and compact dimensions of .915in (23.24mm) height and 9.4mm (.37in) width make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various environments. Whether for industrial, aerospace, or telecommunications applications, the GCB92DHAT-S329 is the perfect choice for reliable and efficient board-level connections.