GCB92DHHD-S329

Heilind Number:SULGCB92DHHD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHHD-S329
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHHD-S329
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULGCB92DHHD-S329

Detailed Description

The GCB92DHHD-S329 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures stable power connectivity. Featuring two rows of 184 gold-plated phosphor bronze contacts, it offers secure and low-resistance connections. The termination method of Thru Hole with clearance hole mount type allows for easy and durable installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's hairpin contact type and straight orientation further enhance signal integrity. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB while providing high-density connectivity. The matte tin termination plating ensures solderability and corrosion resistance. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.