GCB92DHHD-S330

Heilind Number:SULGCB92DHHD-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHHD-S330
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHHD-S330
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB92DHHD-S330

Detailed Description

Introducing the GCB92DHHD-S330, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. Featuring two rows of Hairpin contacts, it offers a total of 184 positions with a pitch of 1.27mm (.05 inches). Operating at a maximum voltage of 300 VAC and amperage of 1A, it is suitable for power and signal transmission. The connector's straight orientation and clearance hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The Matte Tin termination plating further enhances its longevity. Measuring only .61 inches in height and 9.4mm (.37 inches) in width, it is compact yet highly functional. Whether used in aerospace, defense, or industrial applications, the GCB92DHHD-S330 is a reliable connectivity solution.