GCB92DHHD-S378

Heilind Number:SULGCB92DHHD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB92DHHD-S378
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB92DHHD-S378
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULGCB92DHHD-S378

Detailed Description

Introducing SKU GCB92DHHD-S378, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a compact design offering two rows of hairpin contacts, it allows for seamless connectivity with a pitch of 1.27mm. Rated for 300VAC and 1A, it guarantees safe and efficient power transmission. The straight orientation and clearance hole mount type make for easy installation onto PCBs. With 184 positions and a tail length of 3.18mm, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability. The GCB92DHHDS378 is a must-have component for high-reliability electronic systems.