| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB92DHHN-S330 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 184 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 184 |
| SKU: | SULGCB92DHHN-S330 |
GCB92DHHN-S330
| Heilind Number: | SULGCB92DHHN-S330 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB92DHHN-S330 |
| ECAD Model: |
Specifications
Detailed Description
GCB92DHHN-S330 - This PA9T & Phosphor Bronze Board To Board PCB Connector, featuring a 1A amperage and 300VAC voltage rating, is designed for high-performance applications. With a female gender and two rows, it ensures secure connectivity. The termination method of Thru Hole with Matte Tin plating guarantees reliable soldering. Its 184 hairpin contact type positions offer ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. The gold-plated phosphor bronze contacts ensure excellent signal transmission. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable PCB space. Perfect for demanding projects, this connector is a dependable choice for electronic assemblies.

