GCB95DHAD

Heilind Number:SULGCB95DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB95DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB95DHAD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB95DHAD

Detailed Description

Introducing the GCB95DHAD, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and corrosion resistance. With a pitch of 1.27mm, it offers precise signal transmission in compact spaces. The female connector, with two rows and 190 positions, is perfect for complex circuitry setups. Its right-angle orientation and clearance hole mount type make it easy to integrate. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The connector's matte tin termination plating guarantees secure and efficient soldering. Trust the GCB95DHAD for seamless board-to-board connections in your electronic designs.